Amphenol75-190024-79PConnector Circular
Conn Cylindrical Circular PIN 5 POS Crimp ST Wall Mount 5 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 5 | |
| 5 | |
| PIN | |
| Crimp | |
| 24-79 | |
| No | |
| Copper Alloy | |
| Silver | |
| Conductive Cadmium/Olive Drab Chromate Treated | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| 51.02 | |
| 50.64 | |
| 50.64 |
The mil-dtl-5015 circular 75-190024-79P connector from Amphenol is the best way to connect any inputs you need for your application. It has a receptacle type gender. This RCP connector's 5 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. Its shell size is 24-79. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method. This product is 51.02 mm long, 50.64 mm tall and 50.64 mm deep.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

