Amphenol75-068628-12PConnector Circular
Conn Cylindrical Circular PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 26 | |
| 26 | |
| PIN | |
| Crimp | |
| 28-12 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Conductive Cadmium/Chromate Treated | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 49.98 | |
| 55.6 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-dtl-5015 circular 75-068628-12P connector from Amphenol. It has a straight body orientation. This PL connector's 26 contacts that are made out of copper alloy and plated with silver. Its shell size is 28-12. It has a plug type gender. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 55.6 mm long with a diameter of 49.98 mm.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

