TT Electronics / BI Technologies72PR20LF
Res Cermet Trimmer 20 Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (9.53 X 9.53 X 4.75mm) Pin Thru-Hole Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 20 | |
| 20% | |
| 200 | |
| 0.5 (1/2) | |
| Cermet | |
| -55 | |
| 125 | |
| ±100 | |
| Lin | |
| Pin | |
| Top | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 244 | |
| 1 | |
| 200 | |
| 1 | |
| Box | |
| 9.53 | |
| 9.53 | |
| 4.75 | |
| 0.77 | |
| Through Hole |
Infrequently adjust the resistor value for your circuit with this 72PR20LF potentiometer from BI Technologies (TT electronics). This product has a resistance value of 20 Ohm. This part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. This product is 9.53 mm long, 4.75 mm tall and 9.53 mm deep. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 20%. This device is made with cermet technology. The 72PR20LF part has a pin termination style.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

