Pomona Electronics72954Connector RF
Conn SMA 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount RCP Gold
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| SMA | |
| RCP | |
| Crimp | |
| Straight | |
| F | |
| Gold | |
| 0 to 12.4G | |
| 50 | |
| 5000 | |
| Threaded | |
| 500 | |
| Standard | |
| -65 | |
| 165 | |
| 18 | |
| 6.5 | |
| Cable Mount |
This sma 72954 RF connector from Pomona will make your RF components work in sync. This connector's body is plated in gold. It has a straight body orientation. It has a receptacle type gender. It has an operating frequency of 0 to 12.4G Hz. This rf connector has an operating temperature of -65 to 165 °C. It uses the crimp termination method. This product is 18 mm long and 6.5 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.