Amphenol Communications Solutions71918-260LFConnector Headers and PCB Receptacles
Quickie Eject Latch Shrouded Header, Through Hole, Vertical, Double Row, 60 Positions, 2.54mm (0.100in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 60 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 2.54 | |
| 3/Contact | |
| 1500VAC | |
| 10000 | |
| 10 | |
| -65 | |
| 125 | |
| 100 | |
| Tube | |
| 95.5 | |
| 8.6 | |
| 24 | |
| Quickie® | |
| 2.9 | |
| Through Hole |
Look no further than the ejector 71918-260LF header connector from FCI, a great tool to use when board-to-board interconnects is required. This HDR connector's 60 contacts that are made out of phosphor bronze and plated with gold over nickel/gxt over nickel. This is a 2-row connector. It has a header type gender. It has a maximum voltage rating of 1500 VAC. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 71918-260LF is housed in gray thermoplastic. This product is 95.5 mm long, 24 mm tall and 8.6 mm deep. This connector has an operating temperature of -65 to 125 °C. It uses the solder termination method.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

