Bourns70F685AI-RCInductor Leaded
RF Choke Wirewound 68uH 5% 2.5MHz 42Q-Factor Iron 0.169A 4.2Ohm DCR AXL
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Wirewound | |
| Iron | |
| 68u | |
| 5% | |
| 2.5M | |
| 0.169 | |
| 4.2 | |
| 42 | |
| 2.5M | |
| 8.1M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 105 | |
| 4.57 | |
| 7.11 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

