| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Active |
| Automotive | No |
| PPAP | No |
| Resistance Value (Ohm) | 38.3 |
| Tolerance | 0.1% |
| Maximum Voltage Rating (V) | 250 |
| Power Rating (W) | 0.25 (1/4) |
| Technology | Thin Film |
| Minimum Operating Temperature (ยฐC) | -65 |
| Maximum Operating Temperature (ยฐC) | 155 |
| Temperature Coefficient (ppm/ยฐC) | ยฑ15 |
| Temperature Range @ Derated Power (ยฐC) | 70 to 155 |
| Fail Safe Fusible Resistor | No |
| Flame-Proof Support | No |
| Case Style | Epoxy Resin |
| Termination Style | Axial |
| Number of Terminals | 2 |
| Termination Forming | Not Formed |
| Packaging | Ammo |
| Package Shape | Cylindrical |
| Product Diameter (mm) | 2.3 |
| Product Length (mm) | 6.3 |
| Lead Diameter (mm) | 0.6 |
| Lead Length (mm) | 25 |
| Diameter Tolerance (mm) | ยฑ0.2 |
| Length Tolerance (mm) | ยฑ0.3 |
| Mounting | Through Hole |