10-25% 할인
TE Connectivity6EJT1Power Entry Modules
Power Entry Module EMI Filtered M 3 POS 250VACVAC 6A/Contact ST 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8548.00.00.00 | |
| Automotive | No |
| PPAP | No |
| EMI Filtered | |
| M | |
| 3 | |
| 1 | |
| Faston | |
| Straight | |
| IEC 320/C14 | |
| 6/Contact | |
| 250VAC | |
| 50 to 60 | |
| -10 | |
| 40 | |
| 50.29 | |
| 22.6 | |
| Flange Mount |
Deliver power to your circuit's components with this emi/rfi filtered 6EJT1 plug connector from TE Connectivity. This M connector has 3 M contacts. It has a maximum voltage rating of 250 VAC. This connector has a single port. It has a straight body orientation. It has a male type gender. It has an operating frequency of 150K to 1000000K Hz. This device has a maximum current rating of 6 A/contact. This part has an operating temperature of -10 to 40 °C. This product is 22.6 mm tall.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

