50-75% 할인
Amphenol Communications Solutions68602-104HLFConnector Headers and PCB Receptacles
BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 4 Positions, 2.54 mm (0.100in)Pitch
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
4 | |
2 | |
Solder | |
2.54 | |
Straight | |
2.54 | |
3/Contact | |
1500VAC | |
5000 | |
-65 | |
125 | |
Bag | |
5.08 | |
4.83 | |
8.38 | |
BergStik® | |
3.81 | |
Through Hole |
Use this unshrouded 68602-104HLF connector from FCI when board-to-board interconnects is required. This HDR connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel|gxt over nickel. This is a 2-row connector. Its pitch is 2.54 mm. It has a straight body orientation. It has a header type gender. It has a maximum voltage rating of 1500 VAC. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This connector has an operating temperature of -65 to 125 °C. This product is 5.08 mm long, 8.38 mm tall and 4.83 mm deep. 68602-104HLF is housed in black nylon|polychlorinated terphenyl|liquid crystal polymer.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.