Reduced Price

Amphenol Communications Solutions67516-202LFConnector FFC-FPC

Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 2 Positions, 2.54mm (.100in) Pitch

Look no further than clincher 67516-202LF flexible flat cable from FCI, the perfect solution for embedding a greater number of electrical lines within a tightly constrained space. It has a straight body orientation. It has a maximum voltage rating of 500 V. Its pitch is 2.54 mm. This is a 1-row connector. This receptacle connector's 2 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 2 A/contact. This component will be shipped in tray format. This product is 9.91 mm long and 15.49 mm. This flexible flat cable has an operating temperature of -65 to 105 °C. 67516-202LF is housed in blue thermoplastic. It uses the idt termination method.

400 부품 : 2 일 이내 배송

    Total$63.70Price for 26

    • 2 일 이내 배송

      Ships from:
      미국
      Date Code:
      +
      Manufacturer Lead Time:
      0 주
      • In Stock: 400 부품
      • Price: $2.45

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.