EVERLIGHT Electronics Co., Ltd67-03/BHGHR6W-B11/2TLEDs
LED Tri-Color Blue/Green/Red 468nm/518nm/632nm 4-Pin PLCC T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Tri-Color | |
| Chip LED | |
| Blue/Green/Red | |
| 3 | |
| InGaN|AlGaInP | |
| Circular | |
| Colorless Diffused | |
| Top Mount | |
| 360mcd(Max)|900mcd(Max) | |
| 472.5(Max)/532.5(Max)/628(Max) | |
| 468/518/632 | |
| 120 | |
| 25/25/50 | |
| 20 | |
| 3.5/3.5/2.35 | |
| 5 | |
| 110/110/120 | |
| -40 | |
| 85 | |
| No | |
| Blue/Green/Yellow | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 2.8 |
| Package Length | 3.2 |
| PCB changed | 4 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 4 | |
| Lead Shape | J-Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

