| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Active |
| Automotive | Yes |
| PPAP | Unknown |
| Manufacture Type | Bimetal Disc Thermostat |
| Set Point Function | Open on Rise |
| Set Point Type | Fixed |
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Contact Material | Gold Plated Silver |
| Dielectric Strength | 1480VAC |
| Minimum Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 50 |
| Minimum Operating Temperature (ยฐC) | 40 |
| Maximum Operating Temperature (ยฐC) | 130 |
| Differential Celsius (ยฐC) | 6(Min) |
| Maximum Current Rating (A) | 1 |
| Electrical Life (Cycles) | 100000 |
| Close Temperature (Celsius) (ยฐC) | 55 |
| Open Temperature (Celsius) (ยฐC) | 85 |