Glenair660-024M15H5-05Connector Accessories
Connector Accessories Receptacle Protective Cover Straight Aluminum Electroless Nickel
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Receptacle Protective Cover | |
| Connector Circular | |
| Straight | |
| Aluminum | |
| Electroless Nickel | |
| -65 | |
| 200 | |
| 32 | |
| 23 |
If you were planning on completing a total connector assembly then you'll definitely need this receptacle protective cover 660-024M15H5-05 connector accessory from Glenair. It has a straight body orientation. This part has an operating temperature of -65 to 200 °C. This product is 23 mm long with a diameter of 32 mm.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

