| 유럽 연합 RoHS 명령어 | Compliant with Exemption |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8541.41.00.00 |
| Automotive | No |
| PPAP | No |
| Type | Uni-Color |
| Color | Yellow |
| Number of LEDs | 1 |
| Intensity | 880mcd |
| Indicator Technology | LED |
| Maximum Forward Voltage (V) | 24 |
| Maximum Forward Current (mA) | 21.5 |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 85 |
| Typical Forward Voltage (V) | 24 |
| Supplier Color | Yellow |
| Wire Lead Size (AWG) | 18 |
| IP Rating | IP66/IP67 |
| Housing Color | White |
| Mounting Orientation | Top Mount |
| Housing Material | Nickel Plated Brass |
| Mounting Hole Diameter (mm) | 12.7 |
| High Power | No |
| High Brightness | No |
| Lens Shape Type | Circular |
| Mounting | Panel |
| Package Length | 53.3(Max) |
| PCB changed | 2 |
| Pin Count | 2 |