| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Banana | |
| M | |
| Straight | |
| 1 | |
| 1 | |
| 15 | |
| Cable Mount | |
| Screw | |
| 18-22 | |
| 50 | |
| 39.36 | |
| 11.18 |
Use the banana 6545 test terminal block from Pomona to test performance of your equipment. This PL connector's a single contact that is made out of beryllium copper and plated with nickel. It has a plug type gender. It has a straight body orientation. This connector has a single port. This device has a maximum current rating of 15 A. Its wire is 18-22 AWG. This product is 11.18 mm tall. It uses the screw termination method. This test terminal block has a maximum operating temperature of 50 °C. 6545 is housed in acrylonitrile butadiene styrene.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.
