| Compliant | |
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | No |
| PPAP | No |
| WECO-BNC Adapter | |
| Crimp | |
| Straight | |
| Gold | |
| Bayonet Lock/Push-Pull | |
| Standard | |
| 55.88 |
This weco-bnc adapter 6519 RF connector from Pomona will make your RF components work in sync. This connector's body is plated in nickel. It has a straight body orientation. This product is 55.88 mm long. It uses the crimp termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

