| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8536.90.40.00 |
| Automotive | No |
| PPAP | No |
| Connector Type | Connector Headers and PCB Receptacles |
| Contact Type | Stamped Signal |
| Gender | SKT |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Maximum Current Rating (A) | 6 |
| Maximum Voltage Rating | 14VDC |
| Maximum Contact Resistance (mOhm) | 8 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Reel |
| Product Weight (g) | 0.15 |
| Product Length (mm) | 15.6 |
| Product Depth (mm) | 3.1 |
| Product Height (mm) | 2.6 |
| Wire Size (AWG) | 21 |
| Mounting | Cable Mount |