| 유럽 연합 RoHS 명령어 | Compliant with Exemption |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Unconfirmed |
| 미국 세관 상품 코드 | 8533.40.80.50 |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Type | Potentiometer |
| Resistance Value (Ohm) | 1K |
| Tolerance | 10% |
| Maximum Voltage Rating (V) | 400 |
| Power Rating (W) | 1 |
| Technology | Conductive Plastic |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 125 |
| Temperature Coefficient (ppm/°C) | -400 |
| Linear or Logarithmic | Lin |
| Termination Style | Turret |
| Positions of Adjustment | Top |
| Shaft Diameter (mm) | 3.17 |
| Number of Turns (Turns) | 1(Elec)|1(Mech) |
| Electrical Rotation (°) | 340 |
| Electrical Rotational Life (Cycles) | 5000000 |
| Number of Electrical Turns (Turns) | 1 |
| Mechanical Rotation (°) | 360 |
| Mechanical Rotational Life (Cycles) | 25000000 |
| Number of Mechanical Turns (Turns) | 1 |
| Packaging | Clamshell |
| Product Diameter (mm) | 22.23 |
| Product Height (mm) | 27.81 |
| Product Weight (g) | 28.4 |
| Mounting | Servo Mount |