Littelfuse60R250XFPTC 재설정 가능 퓨즈
PTC Resettable Fuse 2.5A(hold) 5A(trip) 60VDC 40A 2.5W 15.6s 0.05Ohm Radial 19.93 X 3.1mm Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 60VDC | |
| 40 | |
| 2.5 | |
| 5 | |
| 0.05 | |
| 0.13 | |
| 2.5 | |
| 15.6@12.5A | |
| Radial | |
| 10.2 | |
| 2 | |
| -40 | |
| 85 | |
| Bulk | |
| 19.93 X 3.1 | |
| Inside Crimp Standoff | |
| 0.81 | |
| 19.93(Max) | |
| 3.1(Max) | |
| 26.2(Max) | |
| Through Hole |
An automatically resetting fuse like this 60R250XF PTC resettable fuse from Littelfuse is ideal for quickly restoring protected equipment into operation after a fuse burns out. This device has a maximum current rating of 40. This part has a lead diameter of 0.81 mm. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. This product is 3.1(Max) mm deep. This product's terminal pitch is 10.2(typ) mm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.