| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8536.41.00.20 |
| Automotive | No |
| PPAP | No |
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage (V) | 6 |
| Coil Current (mA) | 16.7 |
| Coil Resistance (Ohm) | 360 |
| Maximum Contact Resistance (mOhm) | <50 |
| Insulation Resistance (MOhm) | >1000 |
| Maximum Pick-Up Voltage | 4.5VDC |
| Minimum Dropout Voltage | -4.5VDC |
| Maximum AC Switching Voltage (V) | 250 |
| Maximum DC Switching Voltage (V) | 220 |
| Maximum Switching Current (A) | 2 |
| Operate Time (ms) | 3 |
| Release Time (ms) | 3 |
| Electrical Life (Operations) | 2500000 |
| Mechanical Life (Operations) | 100000000 |
| Relay Construction | Latching Single Coil |
| Contact Material | Palladium Ruthenium/Gold |
| Maximum Switching Power | 60W|62.5VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Seal | Hermetic Seal |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Package Type | DIP |
| Product Weight (g) | 0.75 |
| Product Length (mm) | 10 |
| Product Depth (mm) | 6 |
| Product Height (mm) | 5.65 |