| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant with Exemption |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Obsolete |
| SVHC | Yes |
| SVHC ๊ธฐ์ค ์ด๊ณผ | Yes |
| Automotive | No |
| PPAP | No |
| Type | MCX |
| Gender | PL |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Contact Gender | PIN |
| Contact Plating | Gold |
| Operating Frequency (Hz) | 0 to 6G |
| Maximum Insertion Loss (dB) | 0.1 |
| Impedance (Ohm) | 50 |
| Insulation Resistance (MOhm) | 1000 |
| Mating System | Snap-On |
| Mating Cycle (Cycles) | 500 |
| Polarity | Standard |
| Minimum Operating Temperature (ยฐC) | -65 |
| Maximum Operating Temperature (ยฐC) | 165 |
| Packaging | Tray |
| Product Diameter (mm) | 4.7 |
| Mounting | Cable Mount |