Altera5SGTMC7K3F40C1NField Programmable Gate Arrays - FPGAs
FPGA Stratix® V GTFamily 622000Cells 0.85V 1517-Pin FC-FBGA Tray
| Compliant with Exemption | |
| 3A001a.7.b. | |
| Obsolete | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| Stratix® V GT | |
| 28nm | |
| 600 | |
| 939000 | |
| 0.85 | |
| 622000 | |
| 512 (18x18) | |
| SRAM | |
| 51200 | |
| 2560 | |
| 2 | |
| Viterbi Compiler, Low-Speed/Hybrid Serial Decoder|Sub-frame Latency JPEG 2000 Encoder (BA130)|ATSC 8-VSB Modulator|10G RTP Video over IP|DDR4/3, LPDDR2/3 Multiport Memory Controller (UMMC) | |
| Altera/Barco Silex/Commsonic/Macnica Americas/Mobiveil, Inc | |
| 622000 | |
| 28 | |
| 36 | |
| 28.05 | |
| 256 | |
| 1 | |
| Yes | |
| Yes | |
| No | |
| Yes | |
| 1 | |
| LVPECL|LVDS|HCSL | |
| LVTTL|LVCMOS | |
| DDR2 SDRAM|DDR3 SDRAM|RLDRAM II|RLDRAM III|QDRII+SRAM | |
| 0.82 | |
| 0.88 | |
| 1.2|1.25|1.35|1.5|1.8|2.5|3 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| Stratix | |
| Mounting | Surface Mount |
| Package Height | 2.8 mm |
| Package Width | 40 mm |
| Package Length | 40 mm |
| PCB changed | 1517 |
| Standard Package Name | BGA |
| Supplier Package | FC-FBGA |
| 1517 | |
| Lead Shape | Ball |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.