Vishay597D476X9035R2T콘덴서 탄탈럼 솔리드
Cap Tant Solid 47uF 35V R CASE 10%( 7.3 X 6 X 3.6mm) Pad SMD 0.13 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 47uF | |
| 10% | |
| 35VDC | |
| 0.13 | |
| Ultra Low | |
| 1.4 | |
| 17 | |
| Polar | |
| 6 | |
| No | |
| No | |
| R | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 7.3 X 6 X 3.6 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| 6 | |
| 3.6 |
Composed from tantalum solid this 597D476X9035R2T capacitor manufactured from Vishay has a high capacitance compared to other capacitors. It can withstand a voltage of 35 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 17 μA. It has a tolerance of 10%. This product is 7.3 mm long, 3.6 mm tall and 6 mm deep. Its capacitance value is 47uF.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.