| 유럽 연합 RoHS 명령어 | Not Compliant |
| 미국수출통제분류ECCN 인코딩 | 3A001a.2.c. |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | EA |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Chip Density (bit) | 64K |
| Organization | 8Kx8 |
| Programmability | Yes |
| Reprogramming Technique | UV |
| Max. Access Time (ns) | 45 |
| Process Technology | CMOS |
| In-System Programmability | In System|External |
| Interface Type | Parallel |
| Minimum Operating Supply Voltage (V) | 4.5 |
| Typical Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Programming Voltage (V) | -0.5 to 14 |
| Maximum Supply Current (mA) | 120 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Military |
| Mounting | Through Hole |
| PCB changed | 24 |
| Standard Package Name | DIP |
| Supplier Package | Windowed CDIP |
| Pin Count | 24 |
| Lead Shape | Through Hole |