Vishay594D686X0025R2T콘덴서 탄탈럼 솔리드
Cap Tant Solid 68uF 25V R CASE 20% (7.2 X 6 X 3.5mm) Pad SMD 0.095 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 68uF | |
| 20% | |
| 25VDC | |
| 0.095 | |
| Low | |
| 1.62 | |
| 17 | |
| Polar | |
| 6 | |
| Large Capacitance|Low ESR | |
| No | |
| No | |
| R | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 7.2 X 6 X 3.5 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.2(Max) | |
| 6 | |
| 3.5 |
If you need a capacitor that can be used in a variety of applications such as heavy industrial, medical, military, and aerospace then use this 594D686X0025R2T solid tantalum capacitor from Vishay. It can withstand a voltage of 25 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 17 μA. This product is 7.2(Max) mm long, 3.5 mm tall and 6 mm deep. It has a tolerance of 20%. Its capacitance value is 68uF.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

