Vishay593D107X9010D2TE3콘덴서 탄탈럼 솔리드

Cap Tant Solid 100uF 10V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.1 Ohm 125°C T/R

Tantalum solid when used in capacitors yields high capacitance with a low footprint design, this 593D107X9010D2TE3 capacitor from Vishay does just that. It can withstand a voltage of 10 VDC. Its leakage current is 10 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep. It has a tolerance of 10%. Its capacitance value is 100uF.

Import TariffMay apply to this part

총 재고 수량 : 565,502 부품

Regional Inventory: 86,002

    Total$0.32Price for 1

    86,002 재고 있음: 내일 배송

    • Service Fee  $7.00

      내일 배송

      Ships from:
      미국
      Date Code:
      2305+
      Manufacturer Lead Time:
      13 주
      Minimum Of :
      1
      Maximum Of:
      499
      Country Of origin:
      중국
         
      • Price: $0.3242
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 내일 배송

      Ships from:
      미국
      Date Code:
      2305+
      Manufacturer Lead Time:
      13 주
      Country Of origin:
      중국
      • In Stock: 2 부품
      • Price: $0.3242
    • (500)

      내일 배송

      Increment:
      500
      Ships from:
      미국
      Date Code:
      2548+
      Manufacturer Lead Time:
      13 주
      Country Of origin:
      이스라엘
      • In Stock: 86,000 부품
      • Price: $0.3210
    • (500)

      2 일 이내 배송

      Ships from:
      네덜란드
      Date Code:
      2527+
      Manufacturer Lead Time:
      13 주
      Country Of origin:
      중국
      • In Stock: 79,500 부품
      • Price: $0.3344
    • (500)

      7 일 이내 배송

      Ships from:
      홍콩
      Date Code:
      2535+
      Manufacturer Lead Time:
      13 주
      Country Of origin:
      중국
      • In Stock: 400,000 부품
      • Price: $0.3210

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.