Pomona Electronics5931-2

Conn Banana Jack F 1 POS ST Panel Mount 1 Port

Never worry about not being able to perform test by using this banana jack 5931-2 test terminal block from Pomona. This F connector's a single contact that is made out of brass and plated with gold. This connector has a single port. It has a female type gender. It has a straight body orientation. This device has a maximum current rating of 25 A. This product is 26.42 mm long with a diameter of 14.48 mm. 5931-2 is housed in red nylon.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    1 주
    • Price: $33.47
    1. 1+$33.47

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.