Vishay592D476X0016B2T20H콘덴서 탄탈럼 솔리드
Cap Tant Solid 47uF 16V B CASE 20% (4 X 2.8 X 2mm) Pad SMD 0.72 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 47uF | |
| 20% | |
| 16VDC | |
| 0.72 | |
| Low | |
| 0.33 | |
| 7.5 | |
| Polar | |
| 6 | |
| No | |
| No | |
| B | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 4 X 2.8 X 2 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4(Max) | |
| 2.8 | |
| 2(Max) |
This 592D476X0016B2T20H tantalum solid capacitor from Vishay has a high capacitance value with a low footprint design. It can withstand a voltage of 16 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 7.5 μA. It has a tolerance of 20%. Its capacitance value is 47uF. This product is 4(Max) mm long, 2(Max) mm tall and 2.8 mm deep.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

