| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Obsolete |
| 미국 세관 상품 코드 | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Type | Bi-Color |
| 제품 카테고리 | Chip LED |
| Color | Green/Red |
| Number of LEDs | 2 |
| Lens Shape Type | Circular |
| Mounting Orientation | Right Angle |
| Intensity | 8mcd|6.5mcd |
| Dominant Wavelength (nm) | 570/628 |
| Viewing Angle (°) | 40 |
| Maximum Forward Current (mA) | 30 |
| Test Current (mA) | 20 |
| Maximum Forward Voltage (V) | 2.6 |
| Reverse Voltage (V) | 5(Min) |
| Typical Forward Voltage (V) | 2 |
| Internal Protection | No |
| Maximum Power Dissipation (mW) | 100 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 100 |
| Lead Standoff | No |
| Supplier Color | Green/Super Red |
| Special Color | Green/Super Red |
| High Power | No |
| High Brightness | No |
| Packaging | Strip |
| Mounting | Surface Mount |
| Package Height | 5 mm |
| Package Width | 4.3 mm |
| Package Length | 8.8 mm |
| PCB changed | 4 |
| Pin Count | 4 |
| Lead Shape | No Lead |