| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Active |
| ๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | VCXO |
| Upper Frequency (MHz) | 1000 |
| Center Frequency (MHz) | 1000 |
| Output Frequency (MHz) | 1000 |
| Frequency Aging | ยฑ3ppm/(1st) Year |
| Frequency Tolerance | 1.5ppm |
| Frequency Stability | ยฑ20ppm |
| Maximum Symmetry (%) | 55 |
| Output Level | LVPECL |
| Minimum Operating Supply Voltage (V) | 2.97 |
| Maximum Operating Supply Voltage (V) | 3.63 |
| Tuning Voltage (V) | 0 to 3.63 |
| Maximum Supply Current (mA) | 130 |
| Minimum Operating Temperature (ยฐC) | -40 |
| Maximum Operating Temperature (ยฐC) | 85 |
| Mounting | Surface Mount |
| Package Height | 1.65 mm |
| Package Width | 5 mm |
| Package Length | 7 mm |
| PCB changed | 8 |
| Pin Count | 8 |
| Lead Shape | No Lead |