| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Active |
| Automotive | No |
| PPAP | No |
| Actuator Style | Screwdriver Shaft |
| Pole Throw Configuration | 4P3T |
| Angle of Throw (ยฐ) | 30 |
| Number of Positions | 3 |
| Poles per Deck | 4 |
| Number of Decks | 1 |
| Maximum Current Rating (A) | 0.2 |
| Dielectric Strength | 600VAC |
| Minimum Insulation Resistance (MOhm) | 50000 |
| Maximum Contact Resistance (mOhm) | 15 |
| Maximum Operating Torque (N.m) | 0.064 |
| Actuator Diameter (mm) | 3.18 |
| Actuator Length (mm) | 9.53 |
| Contact Style | Non-Shorting |
| Stop Style | Adjustable |
| Seal | No |
| Mounting | Panel Mount |
| Termination Style | Solder Lug |
| Terminal Length (mm) | 3.18 |
| Number of Terminals | 12 |
| Base Material | Thermoset Plastic |
| Housing Material | Zinc Die Cast |
| Body Orientation | Straight |
| Thread Length (mm) | 6.35 |
| Body Length (mm) | 12.7 |
| Body Depth (mm) | 12.7 |
| Body Height (mm) | 9.01 |
| Product Length (mm) | 12.7 |
| Product Depth (mm) | 12.7 |
| Product Height (mm) | 28.07 |