Skyworks Solutions566BEA000212BBGRControlled Oscillators
Oscillator VCXO 250MHz/ 312.5MHz/ 3000MHz ±20ppm (Stability) LVDS 55% 1.8V/2.5V/3.3V 6-Pin CLCC SMD T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| VCXO | |
| 250 | |
| 3000 | |
| 250|312.5|3000 | |
| 250|312.5|3000 | |
| ±20ppm | |
| 55 | |
| LVDS | |
| 1.71 | |
| 3.465 | |
| 140 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.17 |
| Package Width | 3.2 |
| Package Length | 5 |
| PCB changed | 6 |
| Standard Package Name | LCC |
| Supplier Package | CLCC |
| 6 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

