| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Active |
| ๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8541.41.00.00 |
| Automotive | No |
| PPAP | No |
| Type | Uni-Color |
| ์ ํ ์นดํ
๊ณ ๋ฆฌ | Standard LED |
| Color | Red |
| Number of LEDs | 1 |
| Lens Shape Type | Circular |
| Mounting Orientation | Top Mount |
| Intensity | 125mcd |
| Peak Wavelength (nm) | 635 |
| Viewing Angle (ยฐ) | 24 |
| Maximum Forward Current (mA) | 30 |
| Test Current (mA) | 20 |
| Maximum Forward Voltage (V) | 3 |
| Reverse Voltage (V) | 5(Min) |
| Maximum Power Dissipation (mW) | 135 |
| Minimum Operating Temperature (ยฐC) | -55 |
| Maximum Operating Temperature (ยฐC) | 100 |
| Lead Standoff | Yes |
| Supplier Color | Red |
| Special Color | Red |
| High Power | No |
| High Brightness | No |
| Packaging | Bulk |
| Mounting | Through Hole |
| Package Height | 15.2 |
| Package Width | 7.14 |
| Package Length | 7.14 |
| PCB changed | 2 |
| Pin Count | 2 |