| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8541.41.00.00 |
| Automotive | No |
| PPAP | No |
| Type | Uni-Color |
| 제품 카테고리 | Standard LED |
| Color | Yellow |
| Number of LEDs | 1 |
| Lens Shape Type | Circular |
| Mounting Orientation | Top Mount |
| Intensity | 10mcd |
| Peak Wavelength (nm) | 590 |
| Viewing Angle (°) | 70 |
| Maximum Forward Current (mA) | 60 |
| Test Current (mA) | 10 |
| Maximum Forward Voltage (V) | 3 |
| Reverse Voltage (V) | 5(Min) |
| Maximum Power Dissipation (mW) | 200 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 100 |
| Lead Standoff | Yes |
| Supplier Color | Yellow |
| High Power | No |
| High Brightness | No |
| Packaging | Bulk |
| Mounting | Through Hole |
| Package Height | 20.3 mm |
| Package Width | 7.14 mm |
| Package Length | 7.14 mm |
| PCB changed | 2 |
| Pin Count | 2 |