| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8541.41.00.00 |
| Automotive | Yes |
| PPAP | Unknown |
| Type | Uni-Color |
| Color | Yellow |
| Number of LEDs | 1 |
| Lens Dimensions (mm) | 17.8x17.8x8.9 |
| Intensity | 1550mcd |
| Indicator Technology | LED |
| Maximum Forward Voltage (V) | 24 |
| Maximum Forward Current (mA) | 20(Typ) |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 85 |
| Typical Forward Voltage (V) | 24 |
| Internal Protection | No |
| Supplier Color | Yellow |
| IP Rating | IP66 |
| Housing Material | Nickel Plated Brass |
| Mounting Hole Diameter (mm) | 25.4 |
| High Power | No |
| LED Material | AlInGaP|InGaN |
| Mounting Orientation | Top Mount |
| High Brightness | No |
| Lens Shape Type | Circular |
| Diameter | 19 |
| Mounting | Panel |
| Package Length | 35.5(Max) |
| PCB changed | 2 |
| Pin Count | 2 |