| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Standard LED | |
| Yellow | |
| 1 | |
| Circular | |
| Non Diffused | |
| Right Angle | |
| 20mcd | |
| 585 | |
| 45 | |
| 20 | |
| 10 | |
| 2.8 | |
| 60 | |
| -55 | |
| 100 | |
| Yes | |
| Hi-Eff. Yellow | |
| No | |
| No | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 5.08 mm |
| Package Width | 4.45 mm |
| Package Length | 9.09 mm |
| PCB changed | 2 |
| 2 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
