| 유럽 연합 RoHS 명령어 | Not Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Obsolete |
| 미국 세관 상품 코드 | 8541410000 |
| Automotive | No |
| PPAP | No |
| Type | Uni-Color |
| 제품 카테고리 | Resistor LED |
| Color | Yellow |
| Number of LEDs | 4 |
| Lens Shape Type | Circular |
| Lens Appearance | Diffused |
| Mounting Orientation | Right Angle |
| Intensity | 8mcd |
| Peak Wavelength (nm) | 583 |
| Viewing Angle (°) | 60 |
| Maximum Forward Current (mA) | 15 |
| Maximum Forward Voltage (V) | 7.5 |
| Reverse Voltage (V) | 5(Min) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Lead Standoff | No |
| Supplier Color | Yellow |
| High Power | No |
| High Brightness | No |
| Packaging | Bulk |
| Mounting | Through Hole |
| Package Height | 5.97 mm |
| Package Width | 13.96 mm |
| Package Length | 25 mm |
| PCB changed | 8 |
| Pin Count | 8 |