PHOENIX CONTACT5452028Connector Headers and PCB Receptacles
Conn Wire to Board HDR 3 POS 3.81mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 3.81 | |
| Right Angle | |
| 8 | |
| 160V | |
| 1000000 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 12.82 | |
| 9.2 | |
| 10.8 | |
| 3.4 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this wire to board 5452028 header connector from Phoenix Contact. This HDR connector has 3 HDR contacts. It has a header type gender. Its pitch is 3.81 mm. It has a right angle body orientation. It uses the solder termination method.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

