| 유럽 연합 RoHS 명령어 | Compliant with Exemption |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8536.69.40.51 |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | DC Power |
| Gender | F |
| Number of Contacts | 2 |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Termination Method | Solder Lug |
| Body Orientation | Straight |
| Maximum Current Rating (A) | 5 |
| Maximum Voltage Rating | 12VDC |
| Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 50 |
| Minimum Operating Temperature (°C) | -10 |
| Maximum Operating Temperature (°C) | 60 |
| Mating Cycle (Cycles) | 5000 |
| Housing Color | Black |
| Product Diameter (mm) | 12.5 |
| Product Length (mm) | 24.2 |
| Product Depth (mm) | 13 |
| Product Height (mm) | 13 |
| Mounting | Panel Mount |
| Contact Plating | Nickel |
| Contact Material | Copper Alloy |