인기 검색어
Murata Power Solutions53100CCurrent Transformers
Current Transformer 1:100 500Vrms 0.007Ohm Prim. DCR 5.6Ohm Sec. DCR 10000mA Prim. 6 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8504.31.20.00 | |
| Automotive | No |
| PPAP | No |
| Current Sense Transformer | |
| 1:100 | |
| 10000 | |
| 2000 | |
| 0.007 | |
| 5.6 | |
| 500Vrms | |
| Gull Wing | |
| Surface Mount | |
| 6 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 0.34 | |
| 7.2 | |
| 8.3 | |
| 5.4 |
Step down high alternating current with this 53100C current transformer from Murata Power Solutions in order to safely measure the current flow in high voltage and high current circuits. It has an operating frequency of 50K to 500K Hz. This current transformer has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 6 terminals. The maximum DCR on the primary side is 0.007 Ohm, while its 5.6 Ohm on the secondary side. It also has a current sense transformer. This product is 7.2 mm long, 5.4 mm tall and 8.3 mm deep. It has a turn ratio of 1:100.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.