Molex5034801000Connector FFC-FPC
Conn FFC/FPC Connector SKT 10 POS 0.5mm Solder RA SMD Easy-On™ T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 10 | |
| 1 | |
| Solder | |
| 0.5 | |
| Right Angle | |
| SKT | |
| 0.5/Contact | |
| 50V | |
| 50 | |
| 100 | |
| -40 | |
| 105 | |
| 10 | |
| Tape and Reel | |
| 0.039191 | |
| 6.7 | |
| 4 | |
| 1 | |
| Easy-On™ | |
| Surface Mount |
Design your electronic device with FFC technology by implementing this fpc connector 5034801000 flexible flat cable from Molex. It has a right angle body orientation. It has a maximum voltage rating of 50 VDC|50VAC. This is a 1-row connector. This socket type connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 0.5 mm. This device has a maximum current rating of 0.5 A/contact. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This flexible flat cable has an operating temperature of -40 to 85 °C. 5034801000 is housed in white liquid crystal polymer. This product is 6.7 mm long, 1 mm tall and 4 mm deep. It uses the solder termination method.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

