Vishay500D477M050FH2ACapacitor Aluminum Electrolytic
Cap Aluminum Lytic 470uF 50V 20% (12.5 X 38mm) Axial 2000h 85°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 470uF | |
| 20% | |
| 50VDC | |
| 2000 | |
| Polar | |
| Through Hole | |
| Axial | |
| 2 | |
| 12.5 X 38 | |
| -40 | |
| 85 | |
| Bulk | |
| 12.5 | |
| 38 |
This electrolytic 500D477M050FH2A aluminum capacitor from Vishay combines low cost, high capacitance and high energy density all in one tiny component. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 470uF. It has a tolerance of 20%. This product is 38 mm long with a diameter of 12.5 mm. The 500D477M050FH2A aluminum electrolytic capacitor has an axial termination style.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

