Illinois Capacitor500C402T100BA2BCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 4000uF 100V -10% to 50% (50.8 X 53.98mm) Clamp Mount Screw 5000h 95°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.55 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 4000uF | |
| -10% to 50% | |
| 100VDC | |
| Standard | |
| 4000@5Min | |
| 5000 | |
| Polar | |
| High Capacitance|Long Life | |
| Aluminum Cylindrical Can | |
| Clamp Mount | |
| Screw | |
| 2 | |
| 50.8 X 53.98 | |
| -40 | |
| 95 | |
| 50.8 | |
| 53.98 | |
| 153 |
This electrolytic 500C402T100BA2B aluminum capacitor from Cornell Dubilier has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 95 °C. The 500C402T100BA2B aluminum electrolytic capacitor has a screw terminal termination style. Its leakage current is 4000@5Min μA. Its capacitance value is 4000uF. This product is 53.98 mm tall with a diameter of 50.8 mm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

