Illinois Capacitor500C183T100CC2BCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 18000uF 100V -10% to 50% (63.5 X 104.78mm) Clamp Mount Screw 5000h 95°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.85 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 18000uF | |
| -10% to 50% | |
| 100VDC | |
| Standard | |
| 4000@5Min | |
| 5000 | |
| Polar | |
| High Capacitance|Long Life | |
| Aluminum Cylindrical Can | |
| Clamp Mount | |
| Screw | |
| 2 | |
| 63.5 X 104.78 | |
| -40 | |
| 95 | |
| 63.5 | |
| 104.78 | |
| 425 |
Use this relatively high equivalent series resistance electrolytic 500C183T100CC2B aluminum capacitor from Cornell Dubilier to generate high heat for a given current level. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 95 °C. This product is 104.78 mm tall with a diameter of 63.5 mm. Its leakage current is 4000@5Min μA. Its capacitance value is 18000uF. The 500C183T100CC2B aluminum electrolytic capacitor has a screw terminal termination style.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.