| 유럽 연합 RoHS 명령어 | Supplier Unconfirmed |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Pole Throw Configuration | DPST |
| Actuator Style | Mushroom Button |
| Switch Configuration | N.O./N.C. |
| Maximum Current Rating (A) | 20@14VDC |
| Maximum DC Voltage Rating (V) | 24 |
| Electrical Life (Cycles) | 25000 |
| Mounting | Panel Mount |
| Termination Style | Connector |
| Number of Terminals | 4 |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 40 |
| Actuator Diameter (mm) | 45.21 |
| Product Length (mm) | 45.21 |
| Product Depth (mm) | 45.21 |
| Product Height (mm) | 85 |
Actively measure temperature with this 50058830-05 thermistor from Honeywell.