| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| Automotive | No |
| PPAP | No |
| Resistance Value (Ohm) | 374 |
| Tolerance | 0.1% |
| Maximum Voltage Rating (V) | 350 |
| Power Rating (W) | 0.25 (1/4) |
| Technology | Metal Film |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 155 |
| Temperature Coefficient (ppm/°C) | ±15 |
| Temperature Range @ Derated Power (°C) | 70 to 155 |
| Fail Safe Fusible Resistor | No |
| Flame-Proof Support | No |
| Case Style | Conformal Coated |
| Termination Style | Axial |
| Number of Terminals | 2 |
| Termination Forming | Not Formed |
| Packaging | Bandoliered |
| Package Shape | Cylindrical |
| Product Diameter (mm) | 2.5 |
| Product Length (mm) | 7.2 |
| Product Weight (g) | 0.24 |
| Lead Diameter (mm) | 0.6 |
| Lead Length (mm) | 30 |
| Mounting | Through Hole |