TE Connectivity5-1761190-1Connector Telephone and Telecom
Conn SDL RCP 4 POS 1.27mm Solder RA Thru-Hole 4 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| SDL | |
| RCP | |
| 4 | |
| 4 | |
| 1 | |
| 4 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| 1.5/Contact | |
| 42.4VDC|30VAC | |
| Brass | |
| Tin Over Copper | |
| -20 | |
| 80 | |
| Single | |
| 27.94 | |
| 16.51 | |
| 13.59 | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

