Honeywell4AC8Switch Safety Interlock
Switch Safety Interlock N.O./N.C. DPDT Rod 15.1A 250VAC 250VDC 372.85VA Screw Mount Screw
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.9065 | |
| Automotive | No |
| PPAP | No |
| DPDT | |
| N.O./N.C. | |
| Rod | |
| 15.1@250VAC | |
| 250 | |
| 250 | |
| 372.85 | |
| 4.78mm | |
| Screw Mount | |
| Screw | |
| Stainless Steel | |
| Straight | |
| -55 | |
| 85 | |
| 56.7 | |
| 50.01 | |
| 13.21 | |
| 66.6 |
This door interlock 4AC8 safety interlock switch from Honeywell is easy to operate and allows you to add safety measures to your device. 4AC8 is housed in stainless steel. This device has a maximum current rating of 15.1 A @ 250VAC. It has a DPDT configuration. This safety interlock has a minimum operating temperature of -55 °C and a maximum of 85 °C. The 4AC8 safety interlock has a screw termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250 VDC.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

