Grayhill48BFSP1M6QTSwitch Slide
Switch Slide ON None ON SPDT Side Slide 3A 250VAC 28VDC PC Pins Bracket Mount/Through Hole
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Side Slide | |
| SPDT | |
| ON None ON | |
| 3@125VAC 28VDC | |
| 1000Vrms | |
| 1000 | |
| 10 | |
| 30000 | |
| 3.1 | |
| 1 | |
| Bracket Mount/Through Hole | |
| PC Pins | |
| 3 | |
| 3.3 | |
| 2.54 | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Right Angle | |
| -30 | |
| 85 | |
| Sub-Miniature | |
| 10.16 | |
| 10.03 | |
| 5.59 | |
| 10.16 | |
| 13.13 | |
| 5.59 |
The best way to turn on or off your application is by using this 48BFSP1M6QT slide switch from Grayhill. This device has a maximum current rating of 3 A @ 125VAC 28VDC. It has a SPDT configuration. This slide switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The 48BFSP1M6QT slide switch has a PC pin termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC. This product is 10.16 mm long, 5.59 mm tall and 13.13 mm deep.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.