| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Not Compliant |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Active |
| ๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8536.90.40.00 |
| SVHC | Yes |
| SVHC ๊ธฐ์ค ์ด๊ณผ | Yes |
| Automotive | No |
| PPAP | No |
| Connector Type | Connector FFC-FPC |
| Contact Type | Stamped Signal |
| Gender | SKT |
| Termination Method | IDT |
| Body Orientation | Straight |
| Maximum Current Rating (A) | 2 |
| Maximum Contact Resistance (mOhm) | 3 |
| Minimum Operating Temperature (ยฐC) | -65 |
| Maximum Operating Temperature (ยฐC) | 105 |
| Packaging | Reel |
| Product Length (mm) | 12.01 |
| Product Depth (mm) | 1.87 |
| Product Height (mm) | 1.82 |
| Mounting | Cable Mount |